This 144-contact shrouded header features a 0.8mm pitch and is designed for surface mount applications. It has a gold plating for reliable contact performance. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec AW-72-03-G-D-210-075-ES technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 144 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec AW-72-03-G-D-210-075-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.