
Unshrouded header, male, straight orientation, with 1 position and 1 contact. Features bronze contacts with tin plating, a 0.122-inch mating length, and a 1A maximum current rating. Operates within a -55°C to 125°C temperature range. Black housing and color, with a 2.54mm row and contact spacing. Through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BBL-101-T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BBL-101-T-F technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Gender | Male |
| Height | 2.16mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-101-T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
