
Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes bronze and brass contacts with tin plating, offering a 0.105-inch mating length and a 1A maximum current rating. The black housing is constructed for through-hole mounting with solder termination. Operating within a -55°C to 125°C temperature range, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BBL-103-T-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-103-T-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
