
Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes bronze and brass contacts with gold plating for reliable interconnection, offering a contact mating length of 0.105 inches. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec BBL-109-G-E technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-109-G-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
