Unshrouded header, male, 12 positions, 1 row, 2.54mm pitch, straight orientation, top entry, thru-hole mount, solder termination. Features bronze/brass contacts with tin plating, 0.122-inch mating length, and a black housing. Operates from -55°C to 125°C, is lead-free and RoHS compliant.
Samtec BBL-112-T-F technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | BBL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBL-112-T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.