
Unshrouded header, male pin contact type, with 1 position and 1 row. Features gold plated bronze and brass circular contacts for mating. Straight, top entry orientation with solder termination and through-hole mounting. Operates within a -55°C to 125°C temperature range, rated for 1A max current. Black glass-filled nylon housing and insulation.
Samtec BBS-101-G-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-101-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.