
Unshrouded header, 3 positions, 1 row, 2.54mm pitch, straight orientation, male gender, top entry, thru-hole mount, solder termination. Features bronze and brass contacts with tin plating, 0.125-inch mating length, and a 1A max current rating. Operates within a -55°C to 125°C temperature range. Black housing color, lead-free, RoHS compliant.
Samtec BBS-103-T-A technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.125inch |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-103-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.