Unshrouded header with 11 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating. This through-hole mounted component offers a 5.33mm height and a 27.9mm length, with a black glass-filled nylon housing. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec BBS-111-G-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.33mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-111-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.