
Unshrouded header with 16 positions and a 2.54mm pitch. Features male pin contacts with circular shape and gold plating over bronze and brass material for mating. Straight orientation, top entry, thru-hole termination with solder connection. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 1A. Black glass-filled nylon housing and insulation.
Samtec BBS-116-G-B technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 40.64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-116-G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.