This 23-position through-hole header is manufactured by Samtec and features a black housing with a tin-plated bronze contact material. The header has a contact mating length of 0.125inch and a pitch of 0.1inch. It is lead-free and RoHS compliant, and is packaged in bulk quantities. The header is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec BBS-123-T-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BBS-123-T-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.125inch |
| Contact Plating | Tin |
| Gender | Male |
| Height | 5.33mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-123-T-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.