
Unshrouded header, straight orientation, 32 positions, 1 row, 2.54mm pitch. Features male pin contacts with circular shape, made from bronze and brass with tin plating for mating. Black glass-filled insulation and housing. Through-hole mount with solder termination. Operates from -55°C to 125°C, lead-free, and RoHS compliant.
Samtec BBS-132-T-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BBS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BBS-132-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.