
The Samtec BCS-101-L-D-HE is a Tiger Claw BCS female socket header with 2 positions and 2 rows. It features a square contact shape and a gold-plated contact finish. The header is made of bronze and has a black polymer insulation. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The operating temperature range is -55°C to 125°C, and it is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-101-L-D-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-101-L-D-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-101-L-D-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.