
The BCS-101-L-D-HE-001 is a 2-row SKT socket strip from Samtec, designed for board-to-board connections. It features a right-angle body orientation and through-hole mounting. The socket strip has a maximum operating temperature of 125°C and a maximum voltage rating of 450VAC. Each contact can handle up to 4.6A of current. The TIGER CLAW trademarked socket strip is available in a shrouded package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-101-L-D-HE-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-101-L-D-HE-001 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BCS-101-L-D-HE-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.