
Right-angle, female socket strip connector with a 2.54mm pitch and 1 position. Features gold-plated bronze contacts and a black housing, rated for 5.9A max current and 450V AC max voltage. Operates across a wide temperature range from -55°C to 125°C. Through-hole mounting with solder termination.
Samtec BCS-101-L-S-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-101-L-S-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.