
The BCS-101-L-S-HE-001 is a 1-contact right angle socket strip from Samtec, designed for board-to-board connections. It features a termination method of solder and a maximum operating temperature range of -55°C to 125°C. With a maximum voltage rating of 450VAC and a current rating of 4.6A per contact, this socket strip is suitable for high-reliability applications. It has a height of 3.18mm and is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-101-L-S-HE-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-101-L-S-HE-001 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-101-L-S-HE-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.