
This is a female through hole header with a black housing and gold contact plating. It has a single position and row, and is made from lead-free materials. The header is designed for use in board-to-board and mezzanine applications, and is suitable for use in a variety of industries. The operating temperature range is not specified, but it is likely suitable for use in a range of environments. The header is RoHS compliant and is packaged in a rail or tube for easy handling and storage.
Samtec BCS-101-L-S-PE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-101-L-S-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
