
This 2-contact through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is designed for use in applications where a secure and reliable connection is required. It is suitable for use in a variety of environments and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-102-F-S-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-102-F-S-HE technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-102-F-S-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.