
The Tiger Claw BCS 4-position 2-row female socket connector is a through-hole mount component with a gold-plated contact finish and a maximum operating temperature of 125°C. It features a black polymer insulation material and a UL94 V-0 flammability rating. The connector is RoHS compliant and has a voltage rating of 475V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-102-FM-D-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-102-FM-D-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-102-FM-D-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.