
2-position, 1-row right-angle shrouded header receptacle with a 2.54mm pitch. Features gold-plated bronze contacts, a 3A current rating (5.9A max), and a 450V voltage rating. Designed for through-hole mounting with solder termination, operating from -55°C to 125°C. Black housing and lead-free construction ensure RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-102-L-S-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-102-L-S-HE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.13mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BCS |
| Termination | Solder |
| Voltage Rating | 450V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-102-L-S-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
