
The Samtec Tiger Claw BCS-102-S-D-HE is a 4-position, 2.54mm pitch, through hole female socket header with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact finish and a bronze contact material. The header is made from a polymer insulation material and has a UL94 V-0 flammability rating. It is RoHS compliant and suitable for use in applications where a high voltage rating is required, with an AC voltage rating of up to 475V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-102-S-D-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-102-S-D-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-102-S-D-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.