
The BCS-102-TM-S-HE is a 2-contact female through-hole connector with a tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a 2.54mm pitch and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-102-TM-S-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-102-TM-S-HE technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-102-TM-S-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.