
6-position, 2-row socket strip with 2.54mm pitch. Features right-angle, side-entry, through-hole mounting with solder termination. Offers a 5.9A max current rating and 450V max AC voltage rating. Constructed with bronze contacts and gold plating, housed in black. Operates within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-103-L-D-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 7.62mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-103-L-D-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
