
6-position, 2-row socket strip connector with a 2.54mm pitch. Features straight, bottom entry, thru-hole termination for solder. Offers a 5.9A max current rating and 475V AC voltage rating, with a -55°C to 125°C operating temperature range. Bronze contacts with gold plating ensure reliable mating. UL94 V-0 rated black polymer insulation and housing.
Samtec BCS-103-L-D-PE-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-103-L-D-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.