
3-position, 1-row shrouded header with 2.54mm pitch, designed for side entry and right-angle through-hole mounting. Features gold-plated bronze female socket contacts with a square contact shape, rated for a maximum current of 5.9A and a maximum AC voltage of 475V. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. The black polymer housing and insulation ensure durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-103-L-S-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-103-L-S-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
