
3-position, 1-row shrouded socket strip with 2.54mm pitch and top entry. Features gold-plated bronze female socket contacts with a square shape, designed for solder termination and through-hole mounting. Operates within a -55°C to 125°C temperature range, with a 475V AC voltage rating and UL94 V-0 flammability. Insulation is black polymer, and the component is RoHS compliant.
Sign in to ask questions about the Samtec BCS-103-L-S-PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-103-L-S-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-103-L-S-PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.