
3-position, single-row socket strip with 2.54mm pitch. Features straight, bottom-entry, thru-hole termination for solder connection. Bronze contacts with gold plating ensure reliable mating, supporting a max current rating of 5.9A and max voltage rating of 475V AC. Operating temperature range spans -55°C to 125°C. Black polymer insulation and housing meet UL94 V-0 flammability rating.
Samtec BCS-103-L-S-PE-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-103-L-S-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.