
The Samtec BCS-103-LM-D-PE is a 6-position shrouded female socket header with a 2.54mm pitch. It features a gold-plated contact finish and a bronze contact material. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is packaged in bulk and has a termination of solder.
Samtec BCS-103-LM-D-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-103-LM-D-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.