
This 8-contact female through-hole header features a 2.54mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a through-hole mount is required, and it is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec BCS-104-FM-D-PE technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.