
The Tiger Claw BCS 4-position through-hole socket connector features a gold-plated bronze contact with a square shape and female socket type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant, has a flammability rating of UL94 V-0, and is packaged in a tray. It has a pitch of 2.54mm and a voltage rating of 475V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-104-FM-S-DE-BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-104-FM-S-DE-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-104-FM-S-DE-BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.