
The BCS-104-FM-S-PE is a 4-contact female through-hole connector with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for general use.
Checking distributor stock and pricing after the page loads.
Samtec BCS-104-FM-S-PE technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.