
8-position, 2-row socket strip with 2.54mm pitch. Features gold-plated bronze square female socket contacts for mating. Rated for 5.9A max current and 475V AC max voltage, operating from -55°C to 125°C. Through-hole mounting with top entry vertical orientation and solder termination. UL94 V-0 flammability rated black polymer insulation.
Samtec BCS-104-L-D-PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-104-L-D-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
