
This Samtec BCS-105-FM-D-HE connector features gold contact plating and a through hole mount. It has 10 contacts arranged in 2 rows and is packaged in bulk. The connector has a 2.54mm pitch and is not radiation hardened. It is RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-105-FM-D-HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-105-FM-D-HE technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-105-FM-D-HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.