
The BCS-105-L-D-HE-002 is a 10-contact right angle socket strip from Samtec, designed for board-to-board connections. It features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. The socket strip is rated for 450VAC and has a maximum current rating of 4.6A per contact. It is suitable for through-hole mounting and has a height of 5.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-105-L-D-HE-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-105-L-D-HE-002 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BCS-105-L-D-HE-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.