
The BCS-105-L-D-HE-003 is a 10-contact right angle socket strip from Samtec, designed for through-hole mounting. It features a 2.54mm pitch and a maximum voltage rating of 450VAC. The component can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 4.6A per contact. The TIGER CLAW trademarked socket strip is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-105-L-D-HE-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-105-L-D-HE-003 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BCS-105-L-D-HE-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.