
The BCS-105-L-D-HE-007 is a 10-contact socket strip header from Samtec, designed for board-to-board connections. It features a 2.54mm pitch, a maximum voltage rating of 450VAC, and a temperature range of -55°C to 125°C. The header is mounted through a hole and has a solder termination method. It is part of Samtec's TIGER CLAW series and is suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-105-L-D-HE-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-105-L-D-HE-007 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BCS-105-L-D-HE-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.