
The Samtec BCS-105-L-D-HE-008 is a 10-contact right angle socket strip with a terminal pitch of 2.54mm. It features a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 450VAC. The connector is designed for through-hole mounting and has a height of 5.72mm. It is suitable for applications requiring high current ratings, with a maximum current rating of 4.6 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-105-L-D-HE-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec BCS-105-L-D-HE-008 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 450VAC |
| Tradename | TIGER CLAW™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BCS-105-L-D-HE-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.