
The Tiger Claw BCS 10-position 2-row through hole female socket header is a 10-contact, 10-position, 9-loaded, 2-row header with a square contact shape and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/tube packaging with a 2.54mm pitch and is suitable for use in applications where a through hole mount is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-105-LM-D-PE-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-105-LM-D-PE-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
