
The Samtec BCS-105-LM-D-PE-005 is a 10-position, 2.54mm pitch, through hole header with a gold-plated contact finish and a maximum operating temperature of 125°C. It features a polymer insulation material and a UL94 V-0 flammability rating. The header is RoHS compliant and has a voltage rating of 475V AC. It is available in a rail/Tube packaging and is part of the Tiger Claw BCS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-105-LM-D-PE-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-105-LM-D-PE-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
