
This 12-position, 2-row female socket header features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. It is made with a bronze contact material and has a gold contact plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/tube packaging and is suitable for through-hole mounting.
Samtec BCS-106-LM-D-HE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-106-LM-D-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.