
8-position, 1-row socket strip with 2.54mm pitch and straight, top-entry orientation. Features gold-plated bronze contacts, a black housing, and solder termination for through-hole mounting. Rated for 5.9A max current and 475V AC max voltage, operating from -55°C to 125°C. This RoHS compliant component is supplied in a tube.
Samtec BCS-108-L-S-PE technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-108-L-S-PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
