
This 20-position, 2-row female socket header features a 2.54mm pitch and a maximum operating temperature of 125°C. The header is made of bronze with a gold contact finish and is RoHS compliant. It is available in a rail/Tube packaging and is suitable for use in applications with high voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-110-FM-D-PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-110-FM-D-PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.