
This 20-position, 2-row through hole female socket connector features a 2.54mm pitch and a maximum operating temperature of 125°C. The connector is made of bronze with a gold plating and has a gold finish on the mating contacts. It is rated for 475V AC and is compliant with UL94 V-0 flammability standards. The connector is packaged in a rail or tube and is RoHS compliant.
Samtec BCS-110-L-D-HE-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-110-L-D-HE-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.