
The Samtec Tiger Claw BCS-110-L-D-HE-020 is a 20-position, 2.54mm pitch, through hole female socket connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact finish, bronze contact material, and a gold contact plating. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a rail/tube packaging style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-110-L-D-HE-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Tiger Claw™ BCS |
| Termination | Solder |
| Voltage Rating (AC) | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec BCS-110-L-D-HE-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.