
The BCS-110-L-D-TE-006 is a 20-contact socket strip header with a 2.54mm terminal pitch and 2 rows. It features a straight body orientation and is designed for through-hole mounting. This header can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 4.6A per contact. It can withstand a maximum voltage rating of 475VAC and has a height of 7.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-110-L-D-TE-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-110-L-D-TE-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.