
The BCS-110-L-D-TE-010 is a 20-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with two rows of contacts. The socket strip is terminated through soldering and is rated for operation between -55°C and 125°C. It can handle a maximum current of 4.6 amps per contact and a maximum voltage of 475VAC. The TIGER CLAW trademarked socket strip has a height of 7.37mm and is suitable for through hole mounting.
Samtec BCS-110-L-D-TE-010 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-110-L-D-TE-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.