
The BCS-110-L-D-TE-015 is a 20-contact socket strip from Samtec, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with 2 rows of contacts. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through hole mounting and has a maximum current rating of 4.6A per contact. The connector is also rated for 475VAC and has a height of 7.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-110-L-D-TE-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-110-L-D-TE-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.