The Samtec BCS-111-F-S-PE-BE is a 11-contact socket strip with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket strip has a maximum voltage rating of 475VAC and a maximum current rating of 4.6A per contact. It is available in a shrouded and unshrouded version.
Samtec BCS-111-F-S-PE-BE technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec BCS-111-F-S-PE-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.