The Samtec BCS-111-L-D-DE-011 is a 22-contact socket strip with a SKT gender and 2.54mm terminal pitch. It is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The socket strip is designed for through-hole mounting and features a straight body orientation. It has a maximum voltage rating of 475VAC and a maximum current rating of 4.6A per contact.
Samtec BCS-111-L-D-DE-011 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-D-DE-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.