
The BCS-111-L-D-PE-004 is a socket strip header from Samtec, designed for use in board-to-board and mezzanine applications. It features 22 contacts, arranged in two rows with a terminal pitch of 2.54mm. The header is terminated by soldering and is rated for operation between -55°C and 125°C. It can handle a maximum current of 4.6A per contact and a maximum voltage of 475VAC. The header has a straight body orientation and a height of 7.44mm, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-111-L-D-PE-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-D-PE-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.