
The BCS-111-L-D-PE-005 is a 22-contact socket strip header from Samtec, designed for board-to-board connections. It features a 2.54mm pitch and a maximum operating temperature range of -55°C to 125°C. The header is rated for 475VAC and 4.6A per contact, and is suitable for through-hole mounting. The TIGER CLAW trademarked header is available in a straight body orientation and has a height of 7.44mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec BCS-111-L-D-PE-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.6/ContactA |
| Max Voltage Rating | 475VAC |
| Tradename | TIGER CLAW™ |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec BCS-111-L-D-PE-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.